65.9179-03021 | Stäubli Electrical Connectors

Measuring lead with (2 mm plug, spring-loaded, straight) to (2 mm plug, spring-loaded, straight), 300 mm, black, PVC, 0.5 mm², CAT II, 65.9179-03021

Order No.: 86F200
EAN: 4099891069636
MPN:
65.9179-03021
SLK205-K 0,3M SCHWARZ
65.9179-03021 Stäubli Electrical Connectors Test Leads Image 1
65.9179-03021 Stäubli Electrical Connectors Test Leads Image 2
Image may differ
Unit Price (€ / pc.)
6.9496 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
6.95 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9496 €
25 pcs.
6.3903 €
50 pcs.
6.0095 €
100 pcs.
5.6287 €
500 pcs.
5.2598 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 65.9179-03021, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with assembled stackable Ø 2 mm MULTILAM plugs with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 2 mm Stecker, gefedert, gerade
Connection (2) 2 mm Stecker, gefedert, gerade
Cable length 300 mm
Cable cross-section 0,5 mm²
Colour schwarz
Material PVC
contact surface vergoldet
Rated category CAT II
Rated Voltage 600 V
Rated current 10 A
Touch safe Yes
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei