65.9179-03022 | Stäubli Electrical Connectors

Measuring lead with (2 mm plug, spring-loaded, straight) to (2 mm plug, spring-loaded, straight), 300 mm, red, PVC, 0.5 mm², CAT II, 65.9179-03022

Order No.: 86F206
EAN: 842640112466
MPN:
65.9179-03022
SLK205-K 0,3M ROT
65.9179-03022 Stäubli Electrical Connectors Test Leads Image 1
65.9179-03022 Stäubli Electrical Connectors Test Leads Image 2
Image may differ
Unit Price (€ / pc.)
7.2947 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
7.29 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2947 €
25 pcs.
6.7116 €
50 pcs.
6.3070 €
100 pcs.
5.9143 €
500 pcs.
5.5216 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring lead, 65.9179-03022, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with assembled stackable Ø 2 mm MULTILAM plugs with rigid insulating sleeve on both ends.

Technical specifications
Filter Property Value
Connection (1) 2 mm plug, spring-loaded, straight
Connection (2) 2 mm plug, spring-loaded, straight
Cable length 300 mm
Cable cross-section 0.5 mm²
Colour red
Material PVC
contact surface gold-plated
Rated category CAT II
Rated Voltage 600 V
Rated current 10 A
Touch safe Yes
Stackable Yes
Logistics
Property Value
Country of origin DE
Original Packaging Bag with 25 pieces
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15