65.9179-06022 | Stäubli Electrical Connectors
Measuring lead with (2 mm plug, spring-loaded, straight) to (2 mm plug, spring-loaded, straight), 600 mm, red, PVC, 0.5 mm², CAT II, 65.9179-06022
Order No.: 86F208
EAN: 4099891069674
MPN:
65.9179-06022
SLK205-K 0,6M ROT
Series: Test & Measurement
Unit Price (€ / pc.)
7.1162 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
7.12 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1162 €
25 pcs.
6.5331 €
50 pcs.
6.1523 €
100 pcs.
5.7834 €
500 pcs.
5.3788 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, 65.9179-06022, Stäubli Electrical Connectors
Highly flexible, with insulation in PVC with assembled stackable Ø 2 mm MULTILAM plugs with rigid insulating sleeve on both ends.
Technical specifications
Connection (1) | 2 mm Stecker, gefedert, gerade | |
Connection (2) | 2 mm Stecker, gefedert, gerade | |
Cable length | 600 mm | |
Cable cross-section | 0,5 mm² | |
Colour | rot | |
Material | PVC | |
contact surface | vergoldet | |
Rated category | CAT II | |
Rated Voltage | 600 V | |
Rated current | 10 A | |
Touch safe | Yes | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Original Packaging | Beutel mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |