65.9179-06024 | Stäubli Electrical Connectors

Measuring lead with (2 mm plug, spring-loaded, straight) to (2 mm plug, spring-loaded, straight), 0.6 m, yellow, PVC, 0.5 mm², CAT II, 65.9179-06024

Order No.: 86F9522
EAN: 4099891766757
MPN:
65.9179-06024
SLK205-K 0,6M GELB
Series: SLK205-K
65.9179-06024 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
7.1162 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.12 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1162 €
25 pcs.
6.5331 €
50 pcs.
6.1523 €
100 pcs.
5.7834 €
500 pcs.
5.3788 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test lead, 65.9179-06024, Stäubli Electrical Connectors

The 65.9179-06024 is a highly flexible test lead, with insulation in PVC, assembled stackable Ø 2 mm MULTILAM plugs and with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 2 mm Stecker, gefedert, gerade
Connection (2) 2 mm Stecker, gefedert, gerade
Cable length 0.6 m
Cable cross-section 0,5 mm²
Colour gelb
Material PVC
contact surface vergoldet
Rated category CAT II
Rated Voltage 600 V
Rated current 10 A
Touch safe Yes
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes