65.9179-10021 | Stäubli Electrical Connectors

Measuring lead with (2 mm plug, spring-loaded, straight) to (2 mm plug, spring-loaded, straight), 1 m, black, PVC, 0.5 mm², CAT II, 65.9179-10021

Order No.: 86F204
EAN: 4099891069650
MPN:
65.9179-10021
SLK205-K 1,0M SCHWARZ
65.9179-10021 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
7.3423 € *
Available: 44 pcs.
Leadtime: On Request **
Total Price:
7.34 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3423 €
25 pcs.
6.7592 €
50 pcs.
6.3427 €
100 pcs.
5.9619 €
500 pcs.
5.5692 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 65.9179-10021, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with assembled stackable Ø 2 mm MULTILAM plugs with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 2 mm Stecker, gefedert, gerade
Connection (2) 2 mm Stecker, gefedert, gerade
Cable length 1 m
Cable cross-section 0,5 mm²
Colour schwarz
Material PVC
contact surface vergoldet
Rated category CAT II
Rated Voltage 600 V
Rated current 10 A
Touch safe Yes
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei