65.9179-10025 | Stäubli Electrical Connectors
Measuring lead with (2 mm plug, spring-loaded, straight) to (2 mm plug, spring-loaded, straight), 1 m, green, PVC, 0.5 mm², CAT II, 65.9179-10025
Unit Price (€ / pc.)
7.3423 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.34 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3423 €
25 pcs.
6.7592 €
50 pcs.
6.3427 €
100 pcs.
5.9619 €
500 pcs.
5.5692 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test lead, 65.9179-10025, Stäubli Electrical Connectors
The 65.9179-10025 is a highly flexible test lead, with insulation in PVC, assembled stackable Ø 2 mm MULTILAM plugs and with rigid insulating sleeve on both ends.
Technical specifications
Connection (1) | 2 mm Stecker, gefedert, gerade | |
Connection (2) | 2 mm Stecker, gefedert, gerade | |
Cable length | 1 m | |
Cable cross-section | 0,5 mm² | |
Colour | grün | |
Material | PVC | |
contact surface | vergoldet | |
Rated category | CAT II | |
Rated Voltage | 600 V | |
Rated current | 10 A | |
Touch safe | Yes | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |