65.9180-10022 | Stäubli Electrical Connectors

Measuring lead with (2 mm plug, spring-loaded, straight) to (2 mm plug, spring-loaded, straight), 1 m, red, silicone, 0.5 mm², CAT II, 65.9180-10022

Order No.: 86F8785
EAN: 4099891083076
MPN:
65.9180-10022
SLK205-K/SIL 1,00M ROT
Series: SLK205-K/SIL
Stäubli Electrical Connectors
65.9180-10022 Stäubli Electrical Connectors Test Leads Image 1
65.9180-10022 Stäubli Electrical Connectors Test Leads Image 2
65.9180-10022 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Measuring lead, 65.9180-10022, Stäubli Electrical Connectors

Highly flexible, with silicone insulation, both sides with mounted, stackable Ø 2 mm lamella plug with rigid insulation sleeve.

Technical specifications
Connection (1) 2 mm plug, spring-loaded, straight
Connection (2) 2 mm plug, spring-loaded, straight
Rated Voltage 600 V
Rated current 10 A
Touch safe Yes
Colour red
Cable length 1 m
contact surface gold-plated
Cable cross-section 0.5 mm²
Material silicone
Rated category CAT II
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Bag with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement