65.9180-10023 | Stäubli Electrical Connectors

Measuring lead with (2 mm plug, spring-loaded, straight) to (2 mm plug, spring-loaded, straight), 1 m, blue, silicone, 0.5 mm², CAT II, 65.9180-10023

Order No.: 86F8786
EAN: 4099891083083
MPN:
65.9180-10023
SLK205-K/SIL 1,00M BLAU
Series: SLK205-K/SIL
Stäubli Electrical Connectors
65.9180-10023 Stäubli Electrical Connectors Test Leads Image 1
65.9180-10023 Stäubli Electrical Connectors Test Leads Image 2
65.9180-10023 Stäubli Electrical Connectors Test Leads Image 3
Image may differ

No longer available from manufacturer, LTB: 12.31.2021

Unit Price (€ / pc.)
3.9627 € *
Available: 3 pcs.
Total Price:
3.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9627 €

Measuring lead, 65.9180-10023, Stäubli Electrical Connectors

Highly flexible, with silicone insulation, both sides with mounted, stackable Ø 2 mm lamella plug with rigid insulation sleeve.

Technical specifications
Connection (1) 2 mm plug, spring-loaded, straight
Connection (2) 2 mm plug, spring-loaded, straight
Rated Voltage 600 V
Rated current 10 A
Touch safe Yes
Colour blue
Cable length 1 m
contact surface gold-plated
Cable cross-section 0.5 mm²
Material silicone
Rated category CAT II
Stackable Yes
Logistics
Customs tariff number 85444290
Original Packaging Bag with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead