65.9577-10022 | Stäubli Electrical Connectors
Measuring lead with (2 mm lamella plug, angled) to (2 mm lamella plug, straight), 1 m, red, PVC, 0.5 mm², CAT III, 65.9577-10022
Unit Price (€ / pc.)
8.3895 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
8.39 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3895 €
25 pcs.
7.6874 €
50 pcs.
7.2233 €
100 pcs.
6.7592 €
500 pcs.
6.2951 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test lead, 65.9577-10022, Stäubli Electrical Connectors
The 65.9577-10022 is a highly flexible test lead with insulation in PVC or silicone. One end with molded in-line Ø 2 mm MULTILAM plug with rigid insulating sleeve. The other end with molded right-angled Ø 2 mm MULTILAM plug with rigid insulating sleeve.
Technical specifications
Connection (1) | 2 mm lamella plug, angled | |
Connection (2) | 2 mm lamella plug, straight | |
Rated Voltage | 600 V | |
Rated current | 10 A | |
Touch safe | No | |
Colour | red | |
Cable length | 1 m | |
contact surface | gold-plated | |
Cable cross-section | 0.5 mm² | |
Material | PVC | |
Rated category | CAT III | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |