66.1040-05027 | Stäubli Electrical Connectors

Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 0.5 m, brown, PVC, 1.0 mm², CAT IV, 66.1040-05027

Order No.: 86F9790
EAN: 4099891968304
MPN:
66.1040-05027
SAK-4N-F10 0,5 M BRAUN
66.1040-05027 Stäubli Electrical Connectors Test Leads Image 1
66.1040-05027 Stäubli Electrical Connectors Test Leads Image 2
66.1040-05027 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
4.9028 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.90 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9028 €
25 pcs.
4.6172 €
50 pcs.
4.3435 €
100 pcs.
4.0579 €
250 pcs.
3.7842 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring cable, 66.1040-05027, Stäubli Electrical Connectors

Highly flexible, with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Rated Voltage 1000 V
Rated current 19 A
Colour braun
Cable length 0.5 m
contact surface vernickelt
Cable cross-section 1,0 mm²
Material PVC
Rated category CAT IV
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes