66.1040-10023 | Stäubli Electrical Connectors

Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, blue, PVC, 1.0 mm², CAT IV, 66.1040-10023

Order No.: 86F9794
EAN: 4099891968342
MPN:
66.1040-10023
SAK-4N-F10 1M BLAU
Series: SAK-4N-F10
66.1040-10023 Stäubli Electrical Connectors Test Leads Image 1
66.1040-10023 Stäubli Electrical Connectors Test Leads Image 2
66.1040-10023 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
4.7243 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.72 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7243 €
25 pcs.
4.4506 €
50 pcs.
4.1888 €
100 pcs.
3.9151 €
250 pcs.
3.6414 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring cable, 66.1040-10023, Stäubli Electrical Connectors

Highly flexible, with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends.

Technical specifications
Anschluss (1) 4 mm Lamellenstecker, gerade
Anschluss (2) 4 mm Lamellenstecker, gerade
Bemessungsspannung 1000 V
Bemessungsstrom 19 A
Farbe blau
Kabellänge 1 m
Kontaktoberfläche vernickelt
Leiterquerschnitt 1,0 mm²
Material PVC
Messkategorie CAT IV
Stapelbar No
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes