66.1040-15021 | Stäubli Electrical Connectors
Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1.5 m, black, PVC, 1.0 mm², CAT IV, 66.1040-15021
Order No.: 86F9799
EAN: 4099891968397
MPN:
66.1040-15021
SAK-4N-F10 1,5 M SCHWARZ
Series: SAK-4N-F10
Unit Price (€ / pc.)
5.5930 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5930 €
25 pcs.
5.2836 €
50 pcs.
4.9623 €
100 pcs.
4.6410 €
250 pcs.
4.3197 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety measuring cable, 66.1040-15021, Stäubli Electrical Connectors
Highly flexible, with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends.
Technical specifications
Anschluss (1) | 4 mm Lamellenstecker, gerade | |
Anschluss (2) | 4 mm Lamellenstecker, gerade | |
Bemessungsspannung | 1000 V | |
Bemessungsstrom | 19 A | |
Farbe | schwarz | |
Kabellänge | 1.5 m | |
Kontaktoberfläche | vernickelt | |
Leiterquerschnitt | 1,0 mm² | |
Material | PVC | |
Messkategorie | CAT IV | |
Stapelbar | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |