66.1040-15029 | Stäubli Electrical Connectors

Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1.5 m, white, PVC, 1.0 mm², CAT IV, 66.1040-15029

Order No.: 86F9805
EAN: 4099891968458
MPN:
66.1040-15029
SAK-4N-F10 1,5 M WEISS
Series: SAK-4N-F10
66.1040-15029 Stäubli Electrical Connectors Test Leads Image 1
66.1040-15029 Stäubli Electrical Connectors Test Leads Image 2
66.1040-15029 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
5.5930 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5930 €
25 pcs.
5.2836 €
50 pcs.
4.9623 €
100 pcs.
4.6410 €
250 pcs.
4.3197 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring cable, 66.1040-15029, Stäubli Electrical Connectors

Highly flexible, with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends.

Technical specifications
Anschluss (1) 4 mm Lamellenstecker, gerade
Anschluss (2) 4 mm Lamellenstecker, gerade
Bemessungsspannung 1000 V
Bemessungsstrom 19 A
Farbe weiß
Kabellänge 1.5 m
Kontaktoberfläche vernickelt
Leiterquerschnitt 1,0 mm²
Material PVC
Messkategorie CAT IV
Stapelbar No
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes