66.1041-10022 | Stäubli Electrical Connectors
Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, red, silicone, 1.0 mm², CAT IV, 66.1041-10022
Order No.: 86F9821
EAN: 4099891968618
MPN:
66.1041-10022
SAK-4N-S10 1M ROT
Series: Test & Measurement
Unit Price (€ / pc.)
5.9500 € *
Available: 21 pcs.
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9500 €
25 pcs.
5.6049 €
50 pcs.
5.2598 €
100 pcs.
4.9266 €
250 pcs.
4.5815 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety measuring cable, 66.1041-10022, Stäubli Electrical Connectors
Highly flexible, with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm lamella plug, straight | |
| Connection (2) | 4 mm lamella plug, straight | |
| Cable length | 1 m | |
| Cable cross-section | 1.0 mm² | |
| Colour | red | |
| Material | silicone | |
| contact surface | nickel-plated | |
| Rated category | CAT IV | |
| Rated Voltage | 1000 V | |
| Rated current | 19 A | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |