66.1041-10027 | Stäubli Electrical Connectors

Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, brown, silicone, 1.0 mm², CAT IV, 66.1041-10027

Order No.: 86F9825
EAN: 4099891968656
MPN:
66.1041-10027
SAK-4N-S10 1M BRAUN
Series: SAK-4N-S10
66.1041-10027 Stäubli Electrical Connectors Test Leads Image 1
66.1041-10027 Stäubli Electrical Connectors Test Leads Image 2
66.1041-10027 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
5.6644 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.66 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6644 €
25 pcs.
5.3431 €
50 pcs.
5.0099 €
100 pcs.
4.6886 €
250 pcs.
4.3673 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring cable, 66.1041-10027, Stäubli Electrical Connectors

Highly flexible, with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends.

Technical specifications
Anschluss (1) 4 mm Lamellenstecker, gerade
Anschluss (2) 4 mm Lamellenstecker, gerade
Bemessungsspannung 1000 V
Bemessungsstrom 19 A
Farbe braun
Kabellänge 1 m
Kontaktoberfläche vernickelt
Leiterquerschnitt 1,0 mm²
Material Silikon
Messkategorie CAT IV
Stapelbar No
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes