66.1041-20023 | Stäubli Electrical Connectors
Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, blue, silicone, 1.0 mm², CAT IV, 66.1041-20023
Unit Price (€ / pc.)
8.0682 € *
Available: 0 pcs.
Next delivery: 25 pcs. on 2025-04-08
Leadtime: 4 Weeks **
Total Price:
8.07 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0682 €
25 pcs.
7.6160 €
50 pcs.
7.1519 €
100 pcs.
6.6878 €
250 pcs.
6.2237 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety measuring cable, 66.1041-20023, Stäubli Electrical Connectors
Highly flexible, with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends.
Technical specifications
Anschluss (1) | 4 mm Lamellenstecker, gerade | |
Anschluss (2) | 4 mm Lamellenstecker, gerade | |
Bemessungsspannung | 1000 V | |
Bemessungsstrom | 19 A | |
Farbe | blau | |
Kabellänge | 2 m | |
Kontaktoberfläche | vernickelt | |
Leiterquerschnitt | 1,0 mm² | |
Material | Silikon | |
Messkategorie | CAT IV | |
Stapelbar | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |