66.1042-05025 | Stäubli Electrical Connectors
Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 0.5 m, green, PVC, 2.5 mm², CAT IV, 66.1042-05025
Unit Price (€ / pc.)
5.5573 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.56 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5573 €
25 pcs.
5.2360 €
50 pcs.
4.9266 €
100 pcs.
4.6053 €
250 pcs.
4.2840 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety measuring cable, 66.1042-05025, Stäubli Electrical Connectors
Highly flexible, with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends.
Technical specifications
Anschluss (1) | 4 mm Lamellenstecker, gerade | |
Anschluss (2) | 4 mm Lamellenstecker, gerade | |
Bemessungsspannung | 1000 V | |
Bemessungsstrom | 32 A | |
Farbe | grün | |
Kabellänge | 0.5 m | |
Kontaktoberfläche | vernickelt | |
Leiterquerschnitt | 2,5 mm² | |
Material | PVC | |
Messkategorie | CAT IV | |
Stapelbar | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |