66.1042-10027 | Stäubli Electrical Connectors

Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, brown, PVC, 2.5 mm², CAT IV, 66.1042-10027

Order No.: 86F9854
EAN: 4099891968946
MPN:
66.1042-10027
SAK-4N-F25 1M BRAUN
Series: SAK-4N-F25
66.1042-10027 Stäubli Electrical Connectors Test Leads Image 1
66.1042-10027 Stäubli Electrical Connectors Test Leads Image 2
66.1042-10027 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
5.6287 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.63 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6287 €
25 pcs.
5.3074 €
50 pcs.
4.9861 €
100 pcs.
4.6648 €
250 pcs.
4.3435 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring cable, 66.1042-10027, Stäubli Electrical Connectors

Highly flexible, with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends.

Technical specifications
Anschluss (1) 4 mm Lamellenstecker, gerade
Anschluss (2) 4 mm Lamellenstecker, gerade
Bemessungsspannung 1000 V
Bemessungsstrom 32 A
Farbe braun
Kabellänge 1 m
Kontaktoberfläche vernickelt
Leiterquerschnitt 2,5 mm²
Material PVC
Messkategorie CAT IV
Stapelbar No
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes