66.1043-10022 | Stäubli Electrical Connectors
Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, red, silicone, 2.5 mm², CAT IV, 66.1043-10022
Unit Price (€ / pc.)
6.7473 € *
Available: 23 pcs.
Leadtime: 4 Weeks **
Total Price:
6.75 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7473 €
25 pcs.
6.3546 €
50 pcs.
5.9738 €
100 pcs.
5.5811 €
250 pcs.
5.2003 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety measuring cable, 66.1043-10022, Stäubli Electrical Connectors
Highly flexible, with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends.
Technical specifications
Connection (1) | 4 mm Lamellenstecker, gerade | |
Connection (2) | 4 mm Lamellenstecker, gerade | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Colour | rot | |
Cable length | 1 m | |
contact surface | vernickelt | |
Cable cross-section | 2,5 mm² | |
Material | Silikon | |
Rated category | CAT IV | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |