66.1043-15025 | Stäubli Electrical Connectors

Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1.5 m, green, silicone, 2.5 mm², CAT IV, 66.1043-15025

Order No.: 86F9892
EAN: 4099891969325
MPN:
66.1043-15025
SAK-4N-S25 1,5 M GRÜN
66.1043-15025 Stäubli Electrical Connectors Test Leads Image 1
66.1043-15025 Stäubli Electrical Connectors Test Leads Image 2
66.1043-15025 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
7.5446 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.54 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5446 €
25 pcs.
7.1043 €
50 pcs.
6.6878 €
100 pcs.
6.2475 €
250 pcs.
5.8191 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety measuring cable, 66.1043-15025, Stäubli Electrical Connectors

Highly flexible, with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends.

Technical specifications
Filter Property Value
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Cable length 1.5 m
Cable cross-section 2.5 mm²
Colour green
Material silicone
contact surface nickel-plated
Rated category CAT IV
Rated Voltage 1000 V
Rated current 32 A
Stackable No
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes