66.1043-20021 | Stäubli Electrical Connectors

Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, black, silicone, 2.5 mm², CAT IV, 66.1043-20021

Order No.: 86F9895
EAN: 4099891969356
MPN:
66.1043-20021
SAK-4N-S25 2 M SCHWARZ
Series: SAK-4N-S25
66.1043-20021 Stäubli Electrical Connectors Test Leads Image 1
66.1043-20021 Stäubli Electrical Connectors Test Leads Image 2
66.1043-20021 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
7.6160 € *
Available: 25 pcs.
Leadtime: 4 Weeks **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6160 €
25 pcs.
7.1876 €
50 pcs.
6.7473 €
100 pcs.
6.3070 €
250 pcs.
5.8786 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring cable, 66.1043-20021, Stäubli Electrical Connectors

Highly flexible, with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Rated Voltage 1000 V
Rated current 32 A
Colour schwarz
Cable length 2 m
contact surface vernickelt
Cable cross-section 2,5 mm²
Material Silikon
Rated category CAT IV
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes