66.1044-10029 | Stäubli Electrical Connectors
Safety measuring lead with (4 mm lamella plug, straight) to (4 mm socket, straight), 1 m, white, PVC, 1.0 mm², CAT IV, 66.1044-10029
Unit Price (€ / pc.)
4.4863 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.49 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4863 €
25 pcs.
4.2364 €
50 pcs.
3.9746 €
100 pcs.
3.7247 €
250 pcs.
3.4629 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety extension cable, 66.1044-10029, Stäubli Electrical Connectors
Highly flexible. One end with Ø 4 mm MULTILAM plug with rigid insulating sleeve, the other end with Ø 4 mm rigid socket with rigid insulating sleeve.
Technical specifications
Connection (1) | 4 mm Lamellenstecker, gerade | |
Connection (2) | 4 mm Buchse, gerade | |
Rated Voltage | 1000 V | |
Rated current | 19 A | |
Colour | weiß | |
Cable length | 1 m | |
contact surface | vernickelt | |
Cable cross-section | 1,0 mm² | |
Material | PVC | |
Rated category | CAT IV | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |