66.1044-20024 | Stäubli Electrical Connectors

Safety measuring lead with (4 mm lamella plug, straight) to (4 mm socket, straight), 2 m, yellow, PVC, 1.0 mm², CAT IV, 66.1044-20024

Order No.: 86F9923
EAN: 4099891969639
MPN:
66.1044-20024
SAF-4N-F10 2 M GELB
Series: SAF-4N-F10
66.1044-20024 Stäubli Electrical Connectors Test Leads Image 1
66.1044-20024 Stäubli Electrical Connectors Test Leads Image 2
66.1044-20024 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
5.0694 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.07 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0694 €
25 pcs.
4.7838 €
50 pcs.
4.4982 €
100 pcs.
4.2007 €
250 pcs.
3.9151 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety extension cable, 66.1044-20024, Stäubli Electrical Connectors

Highly flexible. One end with Ø 4 mm MULTILAM plug with rigid insulating sleeve, the other end with Ø 4 mm rigid socket with rigid insulating sleeve.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Buchse, gerade
Rated Voltage 1000 V
Rated current 19 A
Colour gelb
Cable length 2 m
contact surface vernickelt
Cable cross-section 1,0 mm²
Material PVC
Rated category CAT IV
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes