66.1045-20021 | Stäubli Electrical Connectors

Safety measuring lead with (4 mm lamella plug, straight) to (4 mm socket, straight), 2 m, black, silicone, 1.0 mm², CAT IV, 66.1045-20021

Order No.: 86F9938
EAN: 4099891969783
MPN:
66.1045-20021
SAF-4N-S10 2 M SCHWARZ
Series: SAF-4N-S10
66.1045-20021 Stäubli Electrical Connectors Test Leads Image 1
66.1045-20021 Stäubli Electrical Connectors Test Leads Image 2
66.1045-20021 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
6.0809 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.08 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0809 €
25 pcs.
5.7239 €
50 pcs.
5.3788 €
100 pcs.
5.0337 €
250 pcs.
4.6886 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety extension cable, 66.1045-20021, Stäubli Electrical Connectors

Highly flexible. One end with Ø 4 mm MULTILAM plug with rigid insulating sleeve, the other end with Ø 4 mm rigid socket with rigid insulating sleeve.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Buchse, gerade
Rated Voltage 1000 V
Rated current 19 A
Colour schwarz
Cable length 2 m
contact surface vernickelt
Cable cross-section 1,0 mm²
Material Silikon
Rated category CAT IV
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes