66.1046-10024 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, yellow, PVC, 1.0 mm², CAT IV, 66.1046-10024
Measuring cable, 66.1046-10024, Stäubli Electrical Connectors
The test lead with integrated high breaking capacity fuses is designed for 1000 V, CAT IV in accordance with IEC/ EN 61010-031 and allow for the use of Ø 4 mm standard safety probes and test clips for fuse-protected measurements.To change the fuse, the two-part fused connector can be easily unscrewed. Highly flexible, with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends. The two-part screw connector accepts a high breaking capacity fuse measuring 6.3 x 32 mm. The fuse is not supplied.
Anschluss (1) | 4 mm Lamellenstecker, gerade | |
Anschluss (2) | 4 mm Lamellenstecker, gerade | |
Bemessungsspannung | 1000 V | |
Bemessungsstrom | 8 A | |
Berührungssicher | Yes | |
Farbe | gelb | |
Kabellänge | 1 m | |
Kontaktoberfläche | vernickelt | |
Leiterquerschnitt | 1,0 mm² | |
Material | PVC | |
Messkategorie | CAT IV | |
Stapelbar | No |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |