66.1046-15027 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1.5 m, brown, PVC, 1.0 mm², CAT IV, 66.1046-15027

Order No.: 86F9958
EAN: 4099891969981
MPN:
66.1046-15027
SAK-4N-F10-ILF 1,5 M BRAUN
66.1046-15027 Stäubli Electrical Connectors Test Leads Image 1
66.1046-15027 Stäubli Electrical Connectors Test Leads Image 2
66.1046-15027 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
9.6271 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
962.71 € *
Price list
Quantity
Price per unit*
100 pcs.
9.6271 €
250 pcs.
8.9369 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring cable, 66.1046-15027, Stäubli Electrical Connectors

The test lead with integrated high breaking capacity fuses is designed for 1000 V, CAT IV in accordance with IEC/ EN 61010-031 and allow for the use of Ø 4 mm standard safety probes and test clips for fuse-protected measurements.To change the fuse, the two-part fused connector can be easily unscrewed. Highly flexible, with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends. The two-part screw connector accepts a high breaking capacity fuse measuring 6.3 x 32 mm. The fuse is not supplied.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Cable length 1.5 m
Cable cross-section 1,0 mm²
Colour braun
Material PVC
contact surface vernickelt
Rated category CAT IV
Rated Voltage 1000 V
Rated current 8 A
Touch safe Yes
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes