66.1047-10023 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, blue, silicone, 1.0 mm², CAT IV, 66.1047-10023

Order No.: 86F9970
EAN: 4099891970109
MPN:
66.1047-10023
SAK-4N-S10-ILF 1M BLAU
Series: SAK-4N-S10-ILF
66.1047-10023 Stäubli Electrical Connectors Test Leads Image 1
66.1047-10023 Stäubli Electrical Connectors Test Leads Image 2
66.1047-10023 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
13.1376 € *
Available: 10 pcs.
Leadtime: 4 Weeks **
Total Price:
13.14 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1376 €
10 pcs.
12.3641 €
50 pcs.
11.5906 €
100 pcs.
10.8171 €
250 pcs.
10.0436 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring cable, 66.1047-10023, Stäubli Electrical Connectors

The test lead with integrated high breaking capacity fuses is designed for 1000 V, CAT IV in accordance with IEC/ EN 61010-031 and allow for the use of Ø 4 mm standard safety probes and test clips for fuse-protected measurements.To change the fuse, the two-part fused connector can be easily unscrewed. Highly flexible, with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends. The two-part screw connector accepts a high breaking capacity fuse measuring 6.3 x 32 mm. The fuse is not supplied.

Technical specifications
Anschluss (1) 4 mm Lamellenstecker, gerade
Anschluss (2) 4 mm Lamellenstecker, gerade
Bemessungsspannung 1000 V
Bemessungsstrom 8 A
Berührungssicher Yes
Farbe blau
Kabellänge 1 m
Kontaktoberfläche vernickelt
Leiterquerschnitt 1,0 mm²
Material Silikon
Messkategorie CAT IV
Stapelbar No
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes