66.1047-15021 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1.5 m, black, silicone, 1.0 mm², CAT IV, 66.1047-15021

Order No.: 86F9976
EAN: 4099891970161
MPN:
66.1047-15021
SAK-4N-S10-ILF 1,5 M SCHWARZ
Series: SAK-4N-S10-ILF
66.1047-15021 Stäubli Electrical Connectors Test Leads Image 1
66.1047-15021 Stäubli Electrical Connectors Test Leads Image 2
66.1047-15021 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
14.0063 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
14.01 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0063 €
10 pcs.
13.1852 €
50 pcs.
12.3522 €
100 pcs.
11.5311 €
250 pcs.
10.7100 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring cable, 66.1047-15021, Stäubli Electrical Connectors

The test lead with integrated high breaking capacity fuses is designed for 1000 V, CAT IV in accordance with IEC/ EN 61010-031 and allow for the use of Ø 4 mm standard safety probes and test clips for fuse-protected measurements.To change the fuse, the two-part fused connector can be easily unscrewed. Highly flexible, with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends. The two-part screw connector accepts a high breaking capacity fuse measuring 6.3 x 32 mm. The fuse is not supplied.

Technical specifications
Anschluss (1) 4 mm Lamellenstecker, gerade
Anschluss (2) 4 mm Lamellenstecker, gerade
Bemessungsspannung 1000 V
Bemessungsstrom 8 A
Berührungssicher Yes
Farbe schwarz
Kabellänge 1.5 m
Kontaktoberfläche vernickelt
Leiterquerschnitt 1,0 mm²
Material Silikon
Messkategorie CAT IV
Stapelbar No
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes