66.1048-10020 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, yellow/green, PVC, 1.0 mm², CAT II, 66.1048-10020
Order No.: 86F0720
EAN: 4099891970321
MPN:
66.1048-10020
SASK-4N-F10 1M GELB/GRÜN
Series: SASK-4N-F10
Unit Price (€ / pc.)
6.8306 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.83 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8306 €
25 pcs.
6.4498 €
50 pcs.
6.0571 €
100 pcs.
5.6644 €
250 pcs.
5.2717 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, 66.1048-10020, Stäubli Electrical Connectors
Highly flexible. One end with stackable Ø 4 mm MULTILAM plug with protective collar and retractable sleeve to prevent accidental touching especially suitable for connecting to electrical devices not (yet) equipped with safety sockets. The other end with inline Ø 4 mm MULTILAM plug with rigid insulating sleeve, e.g for connecting probes or test clips.
Technical specifications
Anschluss (1) | 4 mm Lamellenstecker, gerade | |
Anschluss (2) | 4 mm Lamellenstecker, gerade | |
Bemessungsspannung | 600 V | |
Bemessungsstrom | 19 A | |
Berührungssicher | Yes | |
Farbe | gelb/grün | |
Kabellänge | 1 m | |
Kontaktoberfläche | vernickelt | |
Leiterquerschnitt | 1,0 mm² | |
Material | PVC | |
Messkategorie | CAT II | |
Stapelbar | Yes |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |