66.1048-10024 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, yellow, PVC, 1.0 mm², CAT II, 66.1048-10024

Order No.: 86F0724
EAN: 4099891970369
MPN:
66.1048-10024
SASK-4N-F10 1M GELB
66.1048-10024 Stäubli Electrical Connectors Test Leads Image 1
66.1048-10024 Stäubli Electrical Connectors Test Leads Image 2
66.1048-10024 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
8.5442 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
8.54 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5442 €
25 pcs.
8.0682 €
50 pcs.
7.5684 €
100 pcs.
7.0805 €
250 pcs.
6.5926 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring lead, 66.1048-10024, Stäubli Electrical Connectors

Highly flexible. One end with stackable Ø 4 mm MULTILAM plug with protective collar and retractable sleeve to prevent accidental touching especially suitable for connecting to electrical devices not (yet) equipped with safety sockets. The other end with inline Ø 4 mm MULTILAM plug with rigid insulating sleeve, e.g for connecting probes or test clips.

Technical specifications
Filter Property Value
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Cable length 1 m
Cable cross-section 1.0 mm²
Colour yellow
Material PVC
contact surface nickel-plated
Rated category CAT II
Rated Voltage 600 V
Rated current 19 A
Touch safe Yes
Stackable Yes
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes