66.1048-20021 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, black, PVC, 1.0 mm², CAT II, 66.1048-20021

Order No.: 86F0731
EAN: 4099891970437
MPN:
66.1048-20021
SASK-4N-F10 2 M SCHWARZ
66.1048-20021 Stäubli Electrical Connectors Test Leads Image 1
66.1048-20021 Stäubli Electrical Connectors Test Leads Image 2
66.1048-20021 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
7.7231 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.72 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7231 €
25 pcs.
7.2828 €
50 pcs.
6.8425 €
100 pcs.
6.4022 €
250 pcs.
5.9619 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 66.1048-20021, Stäubli Electrical Connectors

Highly flexible. One end with stackable Ø 4 mm MULTILAM plug with protective collar and retractable sleeve to prevent accidental touching especially suitable for connecting to electrical devices not (yet) equipped with safety sockets. The other end with inline Ø 4 mm MULTILAM plug with rigid insulating sleeve, e.g for connecting probes or test clips.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Cable length 2 m
Cable cross-section 1,0 mm²
Colour schwarz
Material PVC
contact surface vernickelt
Rated category CAT II
Rated Voltage 600 V
Rated current 19 A
Touch safe Yes
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes