66.1048-20027 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, brown, PVC, 1.0 mm², CAT II, 66.1048-20027
Order No.: 86F0737
EAN: 4099891970499
MPN:
66.1048-20027
SASK-4N-F10 2 M BRAUN
Series: Test & Measurement
Unit Price (€ / pc.)
7.7231 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.72 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7231 €
25 pcs.
7.2828 €
50 pcs.
6.8425 €
100 pcs.
6.4022 €
250 pcs.
5.9619 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, 66.1048-20027, Stäubli Electrical Connectors
Highly flexible. One end with stackable Ø 4 mm MULTILAM plug with protective collar and retractable sleeve to prevent accidental touching especially suitable for connecting to electrical devices not (yet) equipped with safety sockets. The other end with inline Ø 4 mm MULTILAM plug with rigid insulating sleeve, e.g for connecting probes or test clips.
Technical specifications
Connection (1) | 4 mm Lamellenstecker, gerade | |
Connection (2) | 4 mm Lamellenstecker, gerade | |
Cable length | 2 m | |
Cable cross-section | 1,0 mm² | |
Colour | braun | |
Material | PVC | |
contact surface | vernickelt | |
Rated category | CAT II | |
Rated Voltage | 600 V | |
Rated current | 19 A | |
Touch safe | Yes | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |