66.1049-15023 | Stäubli Electrical Connectors

Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, angled), 1.5 m, blue, PVC, 1.0 mm², CAT III, CAT IV, 66.1049-15023

Order No.: 86F0752
EAN: 4099891970642
MPN:
66.1049-15023
SARK-4N-F10 1,5 M BLAU
66.1049-15023 Stäubli Electrical Connectors Test Leads Image 1
66.1049-15023 Stäubli Electrical Connectors Test Leads Image 2
66.1049-15023 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
6.1642 € *
Available: 23 pcs.
Leadtime: 4 Weeks **
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1642 €
25 pcs.
5.8191 €
50 pcs.
5.4621 €
100 pcs.
5.1051 €
250 pcs.
4.7600 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring cable, 66.1049-15023, Stäubli Electrical Connectors

Highly flexible. One end with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve. The other end with right-angled Ø 4 mm MULTILAM plug with rigid insulating sleeve.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, abgewinkelt
Cable length 1.5 m
Cable cross-section 1,0 mm²
Colour blau
Material PVC
contact surface vernickelt
Rated category CAT III, CAT IV
Rated Voltage 1000 V/600 V
Rated current 19 A
Touch safe Yes
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes