66.1049-20025 | Stäubli Electrical Connectors
Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, angled), 2 m, green, PVC, 1.0 mm², CAT III, CAT IV, 66.1049-20025
Order No.: 86F0763
EAN: 4099891970758
MPN:
66.1049-20025
SARK-4N-F10 2 M GRÜN
Series: Test & Measurement
Unit Price (€ / pc.)
6.5331 € *
Available: 25 pcs.
Leadtime: 4 Weeks **
Total Price:
6.53 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5331 €
25 pcs.
6.1642 €
50 pcs.
5.7953 €
100 pcs.
5.4145 €
250 pcs.
5.0456 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety measuring cable, 66.1049-20025, Stäubli Electrical Connectors
Highly flexible. One end with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve. The other end with right-angled Ø 4 mm MULTILAM plug with rigid insulating sleeve.
Technical specifications
Connection (1) | 4 mm Lamellenstecker, gerade | |
Connection (2) | 4 mm Lamellenstecker, abgewinkelt | |
Cable length | 2 m | |
Cable cross-section | 1,0 mm² | |
Colour | grün | |
Material | PVC | |
contact surface | vernickelt | |
Rated category | CAT III, CAT IV | |
Rated Voltage | 1000 V/600 V | |
Rated current | 19 A | |
Touch safe | Yes | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |