66.1050-10023 | Stäubli Electrical Connectors

Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, angled), 1 m, blue, silicone, 1.0 mm², CAT III, CAT IV, 66.1050-10023

Order No.: 86F0770
EAN: 4099891970826
MPN:
66.1050-10023
SARK-4N-S10 1M BLAU
Series: SARK-4N-S10
66.1050-10023 Stäubli Electrical Connectors Test Leads Image 1
66.1050-10023 Stäubli Electrical Connectors Test Leads Image 2
66.1050-10023 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
6.9258 € *
Available: 0 pcs.
Next delivery: 25 pcs. on 2025-04-08
Leadtime: 4 Weeks **
Total Price:
6.93 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9258 €
25 pcs.
6.5331 €
50 pcs.
6.1404 €
100 pcs.
5.7477 €
250 pcs.
5.3431 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring cable, 66.1050-10023, Stäubli Electrical Connectors

Highly flexible. One end with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve. The other end with right-angled Ø 4 mm MULTILAM plug with rigid insulating sleeve.

Technical specifications
Anschluss (1) 4 mm Lamellenstecker, gerade
Anschluss (2) 4 mm Lamellenstecker, abgewinkelt
Bemessungsspannung 1000 V/600 V
Bemessungsstrom 19 A
Berührungssicher Yes
Farbe blau
Kabellänge 1 m
Kontaktoberfläche vernickelt
Leiterquerschnitt 1,0 mm²
Material Silikon
Messkategorie CAT III, CAT IV
Stapelbar No
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes