66.1050-10026 | Stäubli Electrical Connectors

Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, angled), 1 m, purple, silicone, 1.0 mm², CAT III, CAT IV, 66.1050-10026

Order No.: 86F0773
EAN: 4099891970857
MPN:
66.1050-10026
SARK-4N-S10 1M VIOLETT
66.1050-10026 Stäubli Electrical Connectors Test Leads Image 1
66.1050-10026 Stäubli Electrical Connectors Test Leads Image 2
66.1050-10026 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
6.9258 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.93 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9258 €
25 pcs.
6.5331 €
50 pcs.
6.1404 €
100 pcs.
5.7477 €
250 pcs.
5.3431 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring cable, 66.1050-10026, Stäubli Electrical Connectors

Highly flexible. One end with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve. The other end with right-angled Ø 4 mm MULTILAM plug with rigid insulating sleeve.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, abgewinkelt
Cable length 1 m
Cable cross-section 1,0 mm²
Colour violett
Material Silikon
contact surface vernickelt
Rated category CAT III, CAT IV
Rated Voltage 1000 V/600 V
Rated current 19 A
Touch safe Yes
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes