66.1050-15021 | Stäubli Electrical Connectors
Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, angled), 1.5 m, black, silicone, 1.0 mm², CAT III, CAT IV, 66.1050-15021
Order No.: 86F0777
EAN: 4099891970895
MPN:
66.1050-15021
SARK-4N-S10 1,5 M SCHWARZ
Series: SARK-4N-S10
Unit Price (€ / pc.)
7.3899 € *
Available: 25 pcs.
Leadtime: 4 Weeks **
Total Price:
7.39 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3899 €
25 pcs.
6.9615 €
50 pcs.
6.5450 €
100 pcs.
6.1166 €
250 pcs.
5.7001 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety measuring cable, 66.1050-15021, Stäubli Electrical Connectors
Highly flexible. One end with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve. The other end with right-angled Ø 4 mm MULTILAM plug with rigid insulating sleeve.
Technical specifications
Anschluss (1) | 4 mm Lamellenstecker, gerade | |
Anschluss (2) | 4 mm Lamellenstecker, abgewinkelt | |
Bemessungsspannung | 1000 V/600 V | |
Bemessungsstrom | 19 A | |
Berührungssicher | Yes | |
Farbe | schwarz | |
Kabellänge | 1.5 m | |
Kontaktoberfläche | vernickelt | |
Leiterquerschnitt | 1,0 mm² | |
Material | Silikon | |
Messkategorie | CAT III, CAT IV | |
Stapelbar | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |