66.1050-20021 | Stäubli Electrical Connectors
Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, angled), 2 m, black, silicone, 1.0 mm², CAT III, CAT IV, 66.1050-20021
Order No.: 86F0786
EAN: 4099891970987
MPN:
66.1050-20021
SARK-4N-S10 2 M SCHWARZ
Series: Test & Measurement
Unit Price (€ / pc.)
8.2229 € *
Available: 19 pcs.
Total Price:
8.22 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2229 €
25 pcs.
7.7588 €
50 pcs.
7.2828 €
100 pcs.
6.8068 €
250 pcs.
6.3427 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety measuring cable, 66.1050-20021, Stäubli Electrical Connectors
Highly flexible. One end with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve. The other end with right-angled Ø 4 mm MULTILAM plug with rigid insulating sleeve.
Technical specifications
Filter | Property | Value |
---|---|---|
Connection (1) | 4 mm lamella plug, straight | |
Connection (2) | 4 mm lamella plug, angled | |
Cable length | 2 m | |
Cable cross-section | 1.0 mm² | |
Colour | black | |
Material | silicone | |
contact surface | nickel-plated | |
Rated category | CAT III, CAT IV | |
Rated Voltage | 1000 V/600 V | |
Rated current | 19 A | |
Touch safe | Yes | |
Stackable | No |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |