66.1050-20029 | Stäubli Electrical Connectors

Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, angled), 2 m, white, silicone, 1.0 mm², CAT III, CAT IV, 66.1050-20029

Order No.: 86F0793
EAN: 4099891971052
MPN:
66.1050-20029
SARK-4N-S10 2 M WEISS
Series: SARK-4N-S10
66.1050-20029 Stäubli Electrical Connectors Test Leads Image 1
66.1050-20029 Stäubli Electrical Connectors Test Leads Image 2
66.1050-20029 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
7.8302 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.83 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8302 €
25 pcs.
7.3899 €
50 pcs.
6.9377 €
100 pcs.
6.4855 €
250 pcs.
6.0452 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring cable, 66.1050-20029, Stäubli Electrical Connectors

Highly flexible. One end with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve. The other end with right-angled Ø 4 mm MULTILAM plug with rigid insulating sleeve.

Technical specifications
Anschluss (1) 4 mm Lamellenstecker, gerade
Anschluss (2) 4 mm Lamellenstecker, abgewinkelt
Bemessungsspannung 1000 V/600 V
Bemessungsstrom 19 A
Berührungssicher Yes
Farbe weiß
Kabellänge 2 m
Kontaktoberfläche vernickelt
Leiterquerschnitt 1,0 mm²
Material Silikon
Messkategorie CAT III, CAT IV
Stapelbar No
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes