66.1053-15026 | Stäubli Electrical Connectors
Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1.5 m, purple, PVC, 1.0 mm², CAT II, 66.1053-15026
Order No.: 86F0822
EAN: 4099891971342
MPN:
66.1053-15026
SAK-4N-F10-TW 1,5 M VIOLETT
Series: Test & Measurement
Unit Price (€ / pc.)
5.7596 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.76 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7596 €
25 pcs.
5.4383 €
50 pcs.
5.1170 €
100 pcs.
4.7957 €
250 pcs.
4.4744 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety measuring cable, 66.1053-15026, Stäubli Electrical Connectors
Highly flexible, with extra slim in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends.
Technical specifications
Connection (1) | 4 mm Lamellenstecker, gerade | |
Connection (2) | 4 mm Lamellenstecker, gerade | |
Rated Voltage | 1000 V | |
Rated current | 19 A | |
Colour | violett | |
Cable length | 1.5 m | |
contact surface | vernickelt | |
Cable cross-section | 1,0 mm² | |
Material | PVC | |
Rated category | CAT II | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |