66.1054-05026 | Stäubli Electrical Connectors

Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 0.5 m, purple, PVC, 1.0 mm², CAT II, 66.1054-05026

Order No.: 86F0840
EAN: 4099891971526
MPN:
66.1054-05026
SAK-4A-F10-TW 0,5 M VIOLETT
Series: SAK-4A-F10-TW
66.1054-05026 Stäubli Electrical Connectors Test Leads Image 1
66.1054-05026 Stäubli Electrical Connectors Test Leads Image 2
66.1054-05026 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
7.1757 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.18 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1757 €
25 pcs.
6.7711 €
50 pcs.
6.3784 €
100 pcs.
5.9738 €
250 pcs.
5.5811 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring cable, 66.1054-05026, Stäubli Electrical Connectors

Highly flexible, with extra slim in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends.

Technical specifications
Anschluss (1) 4 mm Lamellenstecker, gerade
Anschluss (2) 4 mm Lamellenstecker, gerade
Bemessungsspannung 1000 V
Bemessungsstrom 19 A
Farbe violett
Kabellänge 0.5 m
Kontaktoberfläche vergoldet
Leiterquerschnitt 1,0 mm²
Material PVC
Messkategorie CAT II
Stapelbar No
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes