66.1054-15029 | Stäubli Electrical Connectors

Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1.5 m, white, PVC, 1.0 mm², CAT II, 66.1054-15029

Order No.: 86F0860
EAN: 4099891971724
MPN:
66.1054-15029
SAK-4A-F10-TW 1,5 M WEISS
66.1054-15029 Stäubli Electrical Connectors Test Leads Image 1
66.1054-15029 Stäubli Electrical Connectors Test Leads Image 2
66.1054-15029 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
8.1991 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
8.20 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1991 €
25 pcs.
7.7350 €
50 pcs.
7.2828 €
100 pcs.
6.8306 €
250 pcs.
6.3784 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring cable, 66.1054-15029, Stäubli Electrical Connectors

Highly flexible, with extra slim in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Rated Voltage 1000 V
Rated current 19 A
Colour weiß
Cable length 1.5 m
contact surface vergoldet
Cable cross-section 1,0 mm²
Material PVC
Rated category CAT II
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes