66.1054-20020 | Stäubli Electrical Connectors
Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, yellow/green, PVC, 1.0 mm², CAT II, 66.1054-20020
Order No.: 86F0861
EAN: 4099891971731
MPN:
66.1054-20020
SAK-4A-F10-TW 2 M GELB/GRÜN
Series: Test & Measurement
Unit Price (€ / pc.)
10.8885 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
10.89 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8885 €
25 pcs.
10.2816 €
50 pcs.
9.6747 €
100 pcs.
9.0797 €
250 pcs.
8.4609 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety measuring cable, 66.1054-20020, Stäubli Electrical Connectors
Highly flexible, with extra slim in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm lamella plug, straight | |
| Connection (2) | 4 mm lamella plug, straight | |
| Cable length | 2 m | |
| Cable cross-section | 1.0 mm² | |
| Colour | yellow/green | |
| Material | PVC | |
| contact surface | gold-plated | |
| Rated category | CAT II | |
| Rated Voltage | 1000 V | |
| Rated current | 19 A | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |