66.1055-20020 | Stäubli Electrical Connectors

Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, yellow/green, PVC, 2.5 mm², CAT II, 66.1055-20020

Order No.: 86F0897
EAN: 4099891972097
MPN:
66.1055-20020
SAK-4N-F25-TW 2 M GELB/GRÜN
66.1055-20020 Stäubli Electrical Connectors Test Leads Image 1
66.1055-20020 Stäubli Electrical Connectors Test Leads Image 2
66.1055-20020 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
9.8175 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
9.82 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8175 €
25 pcs.
9.2820 €
50 pcs.
8.7346 €
100 pcs.
8.1872 €
250 pcs.
7.6517 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety measuring cable, 66.1055-20020, Stäubli Electrical Connectors

Highly flexible, with extra slim in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends.

Technical specifications
Filter Property Value
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Cable length 2 m
Cable cross-section 2.5 mm²
Colour yellow/green
Material PVC
contact surface nickel-plated
Rated category CAT II
Rated Voltage 1000 V
Rated current 32 A
Stackable No
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes