66.1056-15024 | Stäubli Electrical Connectors

Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1.5 m, yellow, PVC, 2.5 mm², CAT II, 66.1056-15024

Order No.: 86F0928
EAN: 4099891972400
MPN:
66.1056-15024
SAK-4A-F25-TW 1,5 M GELB
Series: SAK-4A-F25-TW
66.1056-15024 Stäubli Electrical Connectors Test Leads Image 1
66.1056-15024 Stäubli Electrical Connectors Test Leads Image 2
66.1056-15024 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
10.1745 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
10.17 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1745 €
25 pcs.
9.6033 €
50 pcs.
9.0440 €
100 pcs.
8.4728 €
250 pcs.
7.9135 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring cable, 66.1056-15024, Stäubli Electrical Connectors

Highly flexible, with extra slim in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Rated Voltage 1000 V
Rated current 32 A
Colour gelb
Cable length 1.5 m
contact surface vergoldet
Cable cross-section 2,5 mm²
Material PVC
Rated category CAT II
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes