66.1056-20020 | Stäubli Electrical Connectors

Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, yellow/green, PVC, 2.5 mm², CAT II, 66.1056-20020

Order No.: 86F0933
EAN: 4099891972455
MPN:
66.1056-20020
SAK-4A-F25-TW 2 M GELB/GRÜN
66.1056-20020 Stäubli Electrical Connectors Test Leads Image 1
66.1056-20020 Stäubli Electrical Connectors Test Leads Image 2
66.1056-20020 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
11.1860 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
11.19 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1860 €
25 pcs.
10.5672 €
50 pcs.
9.9484 €
100 pcs.
9.3177 €
250 pcs.
8.6989 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring cable, 66.1056-20020, Stäubli Electrical Connectors

Highly flexible, with extra slim in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Rated Voltage 1000 V
Rated current 32 A
Colour gelb/grün
Cable length 2 m
contact surface vergoldet
Cable cross-section 2,5 mm²
Material PVC
Rated category CAT II
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes