66.1056-20023 | Stäubli Electrical Connectors

Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, blue, PVC, 2.5 mm², CAT II, 66.1056-20023

Order No.: 86F0936
EAN: 4099891972486
MPN:
66.1056-20023
SAK-4A-F25-TW 2 M BLAU
66.1056-20023 Stäubli Electrical Connectors Test Leads Image 1
66.1056-20023 Stäubli Electrical Connectors Test Leads Image 2
66.1056-20023 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
11.7453 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
11.75 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7453 €
25 pcs.
11.0908 €
50 pcs.
10.4482 €
100 pcs.
9.7818 €
250 pcs.
9.1392 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety measuring cable, 66.1056-20023, Stäubli Electrical Connectors

Highly flexible, with extra slim in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends.

Technical specifications
Filter Property Value
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Cable length 2 m
Cable cross-section 2.5 mm²
Colour blue
Material PVC
contact surface gold-plated
Rated category CAT II
Rated Voltage 1000 V
Rated current 32 A
Stackable No
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes