66.1056-20025 | Stäubli Electrical Connectors
Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, green, PVC, 2.5 mm², CAT II, 66.1056-20025
Order No.: 86F0938
EAN: 4099891972509
MPN:
66.1056-20025
SAK-4A-F25-TW 2 M GRÜN
Series: Test & Measurement
Unit Price (€ / pc.)
11.1860 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
11.19 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1860 €
25 pcs.
10.5672 €
50 pcs.
9.9484 €
100 pcs.
9.3177 €
250 pcs.
8.6989 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety measuring cable, 66.1056-20025, Stäubli Electrical Connectors
Highly flexible, with extra slim in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends.
Technical specifications
Connection (1) | 4 mm Lamellenstecker, gerade | |
Connection (2) | 4 mm Lamellenstecker, gerade | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Colour | grün | |
Cable length | 2 m | |
contact surface | vergoldet | |
Cable cross-section | 2,5 mm² | |
Material | PVC | |
Rated category | CAT II | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |