66.2010-10027 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, brown, PVC, 1.0 mm², CAT II, CAT III, 66.2010-10027

Order No.: 86F2540
EAN: 4255674604252
MPN:
66.2010-10027
SLK-4N-F10 1,0M BRAUN
Series: SLK-4N-F10
66.2010-10027 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
5.9143 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
5.91 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9143 €
10 pcs.
5.4264 €
50 pcs.
5.1051 €
100 pcs.
4.7838 €
500 pcs.
4.4625 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring lead, 662010-10027, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Cable length 1 m
Cable cross-section 1,0 mm²
Colour braun
Material PVC
contact surface vernickelt
Rated category CAT II, CAT III
Rated Voltage 1000 V/600 V
Rated current 19 A
Touch safe Yes
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes