66.2011-02526 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 250 mm, purple, PVC, 1.0 mm², CAT II, CAT III, 66.2011-02526

Order No.: 86F2572
EAN: 4099891642419
MPN:
66.2011-02526
SLK-4A-F10 0,25M VIOLETT
66.2011-02526 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
6.9853 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.99 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9853 €
10 pcs.
6.4141 €
50 pcs.
6.0333 €
100 pcs.
5.6644 €
500 pcs.
5.2836 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring lead, 662011-02526, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Cable length 250 mm
Cable cross-section 1,0 mm²
Colour violett
Material PVC
contact surface vergoldet
Rated category CAT II, CAT III
Rated Voltage 1000 V/600 V
Rated current 19 A
Touch safe Yes
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes